C1571AABB
Description: Rocker Switch, DP4T, On-off-on, Momentary, 10A, 24VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount,

Overview of C1571AABB by Bulgin

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation Healthcare Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging

Price & Stock for C1571AABB by Bulgin

Part # Manufacturer Description Stock Price Buy
DISTI # C1571AABB-ND
DigiKey SWITCH ROCKER DPDT 16A 250V Min Qty: 1 Lead time: 22 Weeks Container: Bulk 100
In Stock
  • 1 $14.8600
  • 10 $13.3270
  • 25 $12.7412
  • 50 $12.0822
  • 100 $11.6428
  • 250 $10.9105
  • 500 $10.1050
  • 1,000 $9.0625
$9.0625 / $14.8600 Buy Now
DISTI # 167-C1571AABB
Mouser Electronics Rocker Switches DPDT Rocker Switch RoHS: Compliant 52
  • 1 $13.4300
  • 10 $12.1600
  • 20 $11.9200
  • 50 $11.8600
  • 100 $11.4300
  • 200 $10.9100
  • 500 $10.1000
$10.1000 / $13.4300 Buy Now

CAD Models for C1571AABB by Bulgin
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for C1571AABB by Bulgin

C1571AABB
Bulgin
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BULGIN LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.90.40
Samacsys Manufacturer
Bulgin
Actuator Color
BLACK
Actuator Length
0.299 inch
Actuator Material
POLYCARBONATE
Actuator Type
ROCKER
Body Color
BLACK
Center Contact Material
SILVER ALLOY
Contact (AC) Max Power Rating R Load
0.5HP@125VAC
Contact (AC) Max Rating R Load
16A@250VAC
Contact Current(AC)-Max
16 A
Contact Current(DC)-Max
10 A
Contact (DC) Max Rating R Load
10A@24VDC
Contact Function
ON-OFF-ON
Contact Resistance
0.1 mΩ
Contact Voltage(AC)-Max
250 V
Contact Voltage(DC)-Max
24 V
End Contact Material
SILVER ALLOY
Insulation Resistance
20000000 Ω
Insulator Material
NYLON
Mounting Feature
PANEL MOUNT
Surface Mount
NO
Switch Action
MOMENTARY
Switch Function
DP4T
Switch Type
ROCKER SWITCH
Terminal Length
0.358 inch
Termination Type
QUICK CONNECT
Want to compare parts?
  1. C1571AABB
    Bulgin
    Rocker Switch, DP4T, On-off-on, Momentary, 10A, 24VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount,
    VS

Related Parts for C1571AABB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C1571AABB by Bulgin.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C1571AABB by Bulgin

Select Manufacturer
Which Manufacturer of C1571AABB would you like to use for your alert(s)?
  • Please alert me when C1571AABB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C1571AABB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C1571AABB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C1571AABB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C1571AABB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C1571AABB by Bulgin

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: