Part Details for C1570ARBB by Bulgin
Overview of C1570ARBB by Bulgin
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Price & Stock for C1570ARBB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-C1570ARBB-ND
|
DigiKey | SWITCH ROCKER DPDT 16A 250V Min Qty: 15 Lead time: 22 Weeks Container: Box MARKETPLACE PRODUCT |
1185 In Stock |
|
$5.4100 / $5.9500 | Buy Now |
DISTI #
C1570ARBB-ND
|
DigiKey | SWITCH ROCKER DPDT 16A 250V Min Qty: 15 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.3025 | Buy Now |
DISTI #
19522368
|
Verical | Switch Rocker ON OFF ON DPDT Quick Connect Curved Rocker 20A 250VAC 28VDC 372.85VA RoHS: Compliant Min Qty: 12 Package Multiple: 1 | Americas - 1185 |
|
$5.0700 / $5.5800 | Buy Now |
DISTI #
C1S136500053296
|
Chip1Stop | Switch Rocker ON OFF ON DPDT Quick Connect Curved Rocker 20A 250VAC 28VDC 372.85VA | 1185 |
|
$6.2200 / $7.3100 | Buy Now |
Part Details for C1570ARBB
C1570ARBB CAD Models
C1570ARBB Part Data Attributes
|
C1570ARBB
Bulgin
Buy Now
Datasheet
|
Compare Parts:
C1570ARBB
Bulgin
Rocker Switch, DP4T, On-off-on, 10A, 24VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BULGIN LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Bulgin | |
Actuator Color | BLACK | |
Actuator Length | 0.299 inch | |
Actuator Material | POLYCARBONATE | |
Actuator Type | ROCKER | |
Body Color | BLACK | |
Center Contact Material | SILVER ALLOY | |
Contact (AC) Max Power Rating R Load | 0.5HP@125VAC | |
Contact (AC) Max Rating R Load | 16A@250VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@24VDC | |
Contact Function | ON-OFF-ON | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 24 V | |
End Contact Material | SILVER ALLOY | |
Insulation Resistance | 20000000 Ω | |
Insulator Material | NYLON | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Function | DP4T | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.358 inch | |
Termination Type | QUICK CONNECT |