Part Details for C1570ARBB-B by Bulgin
Results Overview of C1570ARBB-B by Bulgin
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C1570ARBB-B Information
C1570ARBB-B by Bulgin is a Rocker Switch.
Rocker Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for C1570ARBB-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1091-1183-ND
|
DigiKey | SWITCH ROCKER DPDT 16A 250V Min Qty: 100 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.9329 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.3700 / $15.1200 | Buy Now |
Part Details for C1570ARBB-B
C1570ARBB-B CAD Models
C1570ARBB-B Part Data Attributes
|
C1570ARBB-B
Bulgin
Buy Now
|
Compare Parts:
C1570ARBB-B
Bulgin
Select a part to compare: |
Samacsys Manufacturer | Bulgin |