Part Details for C1570ALBBXED1 by Bulgin
Results Overview of C1570ALBBXED1 by Bulgin
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C1570ALBBXED1 Information
C1570ALBBXED1 by Bulgin is a Rocker Switch.
Rocker Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for C1570ALBBXED1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ6318
|
Newark | C1570Aly T.black 1 En0730 White Cover/Elektron/Arcolectric |Arcolectric/bulgin Limited C1570ALBBXED1 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 347 |
|
$7.9000 | Buy Now |
DISTI #
28Y7945
|
Newark | C1570Aly T.black 1 En0730 White, Co |Arcolectric/bulgin Limited C1570ALBBXED1 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.5000 | Buy Now |
DISTI #
2266-C1570ALBBXED1-ND
|
DigiKey | SWITCH ROCKER DPDT 16A 250V Min Qty: 15 Lead time: 16 Weeks Container: Box MARKETPLACE PRODUCT |
347 In Stock |
|
$4.8700 / $6.5300 | Buy Now |
DISTI #
C1570ALBBXED1-ND
|
DigiKey | SWITCH ROCKER DPDT 16A 250V Min Qty: 15 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.1529 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
347 Partner Stock |
|
$7.6800 / $22.5900 | Buy Now |
DISTI #
21277082
|
Verical | Miniature Rocker Switches RoHS: Compliant Min Qty: 8 Package Multiple: 1 | Americas - 347 |
|
$7.9500 / $8.4100 | Buy Now |
|
Master Electronics | RoHS: Compliant |
347 Partner Stock |
|
$7.6800 / $22.5900 | Buy Now |