Part Details for C1570ALBB by Bulgin
Results Overview of C1570ALBB by Bulgin
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C1570ALBB Information
C1570ALBB by Bulgin is a Rocker Switch.
Rocker Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for C1570ALBB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1570ALBB-ND
|
DigiKey | SWITCH ROCKER DPDT 16A 250V Min Qty: 1000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.7682 | Buy Now |
DISTI #
167-C1570ALBB
|
Mouser Electronics | Rocker Switches DPDT Rocker Switch RoHS: Compliant | 0 |
|
$7.4800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.1500 / $20.0900 | Buy Now |