Part Details for C1560XAAAD by Arcolectric
Overview of C1560XAAAD by Arcolectric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1560XAAAD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Rocker ON ON DPDT Quick Connect Curved Rocker 20A 250VAC 28VDC 745.7VA RoHS: Compliant |
1000 Partner Stock |
|
$1.7100 / $2.0100 | Buy Now |
|
Master Electronics | Switch Rocker ON ON DPDT Quick Connect Curved Rocker 20A 250VAC 28VDC 745.7VA RoHS: Compliant |
1000 Partner Stock |
|
$1.7100 / $2.0100 | Buy Now |