Part Details for C1551ABAAF by Bulgin
Overview of C1551ABAAF by Bulgin
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1551ABAAF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77341515
|
Verical | Switch Rocker (ON) OFF DPST Quick Connect Curved Rocker 20A 250VAC 72VDC 745.7VA Min Qty: 45 Package Multiple: 1 | Americas - 210 |
|
$2.2879 | Buy Now |
DISTI #
C1551ABAAF-BUL
|
TME | C1551ABAAF Min Qty: 21 | 210 |
|
$2.0480 / $2.0497 | Buy Now |
DISTI #
C1551ABAAF
|
Avnet Abacus | Switch Rocker OFF-MOM DPST Quick Connect Curved Rocker 250VAC (Alt: C1551ABAAF) RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S136500116948
|
Chip1Stop | Rocker Switch | 210 |
|
$2.0800 / $2.0900 | Buy Now |