Part Details for C15469_FLORENTINA-SHD-WHT by LEDIL
Overview of C15469_FLORENTINA-SHD-WHT by LEDIL
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C15469_FLORENTINA-SHD-WHT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
711-1944-ND
|
DigiKey | LIGHT SHIELD WHITE ADHESIVE Min Qty: 1 Lead time: 6 Weeks Container: Bag | Temporarily Out of Stock |
|
$3.2065 / $7.4700 | Buy Now |
DISTI #
C15469_FLORENTINA-
|
Avnet Americas | Florentina Series Lens Shade Rectangle Polycarbonate 286.8x28.81x22.5mm White Bag - Bag (Alt: C15469_FLORENTINA-) RoHS: Compliant Min Qty: 32 Package Multiple: 1 Container: Bag | 0 |
|
$2.0988 / $2.9414 | Buy Now |
DISTI #
928-FLORENTINA15469
|
Mouser Electronics | LED Lighting Lenses Rectangle Shade 12 Position RoHS: Compliant | 14 |
|
$3.2000 / $7.0600 | Buy Now |
|
Future Electronics | Shade|rectang|12 Pos|286,8+27,45mm (D)|2 RoHS: Compliant pbFree: Yes Min Qty: 32 Package Multiple: 1 Container: Bag | 0Bag |
|
$3.4400 / $4.0000 | Buy Now |
DISTI #
C15469_FLORENTINA-SHD-WHT
|
Avnet Silica | Florentina Series Lens Shade Rectangle Polycarbonate 286.8x28.81x22.5mm White Bag (Alt: C15469_FLORENTINA-SHD-WHT) RoHS: Compliant Min Qty: 32 Package Multiple: 1 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C15469_FLORENTINA-SHD-WHT
|
EBV Elektronik | Florentina Series Lens Shade Rectangle Polycarbonate 286.8x28.81x22.5mm White Bag (Alt: C15469_FLORENTINA-SHD-WHT) RoHS: Compliant Min Qty: 32 Package Multiple: 1 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for C15469_FLORENTINA-SHD-WHT
C15469_FLORENTINA-SHD-WHT CAD Models
C15469_FLORENTINA-SHD-WHT Part Data Attributes:
|
C15469_FLORENTINA-SHD-WHT
LEDIL
Buy Now
|
Compare Parts:
C15469_FLORENTINA-SHD-WHT
LEDIL
|
Samacsys Manufacturer | LEDIL |