Part Details for C15432_STRADELLA-16-HB-W by LEDIL
Overview of C15432_STRADELLA-16-HB-W by LEDIL
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C15432_STRADELLA-16-HB-W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
711-1414-ND
|
DigiKey | LENS SQUARE 50MM 16POS Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
11 In Stock |
|
$1.5402 / $3.6600 | Buy Now |
DISTI #
C15432_STRADELLA-1
|
Avnet Americas | Stradella Lens for NFSx757G LEDs Clear PMMA Square Box - Trays (Alt: C15432_STRADELLA-1) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Container: Tray | 0 |
|
$0.9750 / $1.6563 | Buy Now |
DISTI #
928-STRADELLA15432
|
Mouser Electronics | LED Lighting Lenses Lens 0 Position RoHS: Compliant | 106 |
|
$1.5400 / $3.6600 | Buy Now |
|
Future Electronics | Lens|0 Pos|mm (D)|mm(H) RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 160 Container: Tray | 0Tray |
|
$1.6100 / $1.8400 | Buy Now |
|
Future Electronics | Lens|0 Pos|mm (D)|mm(H) RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 Container: Tray | 0Tray |
|
$1.6100 / $1.7300 | Buy Now |
DISTI #
C15432
|
TME | LED lens, square, plexiglass PMMA, transparent, NFSx757G, 90° Min Qty: 1 | 99 |
|
$1.8600 / $2.3800 | Buy Now |
DISTI #
C15432_STRADELLA-16-HB-W
|
Avnet Silica | Stradella Lens for NFSx757G LEDs Clear PMMA Square Box (Alt: C15432_STRADELLA-16-HB-W) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C15432_STRADELLA-16-HB-W
|
EBV Elektronik | Stradella Lens for NFSx757G LEDs Clear PMMA Square Box (Alt: C15432_STRADELLA-16-HB-W) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 7 Weeks, 0 Days | EBV - 7040 |
|
Buy Now | |
|
New Advantage Corporation | Lens - 0 Pos - mm (D) - mm(H) RoHS: Compliant Min Qty: 1 Package Multiple: 160 | 5600 |
|
$3.4900 / $3.7500 | Buy Now |
Part Details for C15432_STRADELLA-16-HB-W
C15432_STRADELLA-16-HB-W CAD Models
C15432_STRADELLA-16-HB-W Part Data Attributes:
|
C15432_STRADELLA-16-HB-W
LEDIL
Buy Now
|
Compare Parts:
C15432_STRADELLA-16-HB-W
LEDIL
|
Samacsys Manufacturer | LEDIL |