Part Details for C15431_STRADELLA-16-HB-M by LEDIL
Overview of C15431_STRADELLA-16-HB-M by LEDIL
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C15431_STRADELLA-16-HB-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
711-1415-ND
|
DigiKey | LENS SQUARE 50MM 16POS Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
160 In Stock |
|
$1.5402 / $3.6600 | Buy Now |
DISTI #
C15431_STRADELLA-1
|
Avnet Americas | 4 x 4 Lens Array Polymethyl Methacrylate Clear Pin/Screw Fastening 49.49 x 49.49 x 6.8mm Box - Trays (Alt: C15431_STRADELLA-1) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$0.9750 / $1.6563 | Buy Now |
DISTI #
928-STRADELLA15431
|
Mouser Electronics | LED Lighting Lenses Lens 0 Position RoHS: Compliant | 153 |
|
$1.5400 / $3.6600 | Buy Now |
|
Future Electronics | Lens|0 Pos|mm (D)|mm(H) RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Tray | 0Tray |
|
$1.9100 | Buy Now |
DISTI #
C15431
|
TME | LED lens, square, plexiglass PMMA, transparent, Mounting: screw Min Qty: 1 | 234 |
|
$1.8500 / $2.3800 | Buy Now |
DISTI #
C15431_STRADELLA-16-HB-M
|
Avnet Silica | 4 x 4 Lens Array Polymethyl Methacrylate Clear Pin/Screw Fastening 49.49 x 49.49 x 6.8mm Box (Alt: C15431_STRADELLA-16-HB-M) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C15431_STRADELLA-16-HB-M
|
EBV Elektronik | 4 x 4 Lens Array Polymethyl Methacrylate Clear Pin/Screw Fastening 49.49 x 49.49 x 6.8mm Box (Alt: C15431_STRADELLA-16-HB-M) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 7 Weeks, 0 Days | EBV - 8000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 160 | 6400 |
|
$3.0000 / $3.2300 | Buy Now |