Part Details for C15430_STRADELLA-16-HB-S by LEDIL
Overview of C15430_STRADELLA-16-HB-S by LEDIL
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C15430_STRADELLA-16-HB-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
711-1429-ND
|
DigiKey | LENS SQUARE 50MM 16POS Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
5 In Stock |
|
$1.5402 / $3.6600 | Buy Now |
DISTI #
C15430_STRADELLA-1
|
Avnet Americas | Stradella Series 4x4 Lens Array for Spot Lighting Square PMMA 49.5x49.5x7.5mm Clear Tray - Trays (Alt: C15430_STRADELLA-1) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$0.9750 / $1.6563 | Buy Now |
DISTI #
928-STRADELLA15430
|
Mouser Electronics | LED Lighting Lenses Lens 0 Position RoHS: Compliant | 27 |
|
$1.4800 / $3.6600 | Buy Now |
|
Future Electronics | Lens|0 Pos|mm (D)|mm(H) RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 Lead time: 6 Weeks Container: Tray | 0Tray |
|
$1.6100 / $1.7300 | Buy Now |
DISTI #
C15430
|
TME | LED lens, square, plexiglass PMMA, transparent, 25°, H: 7.5mm Min Qty: 1 | 79 |
|
$1.8400 / $2.3700 | Buy Now |
DISTI #
C15430_STRADELLA-16-HB-S
|
Avnet Silica | Stradella Series 4x4 Lens Array for Spot Lighting Square PMMA 49.5x49.5x7.5mm Clear Tray (Alt: C15430_STRADELLA-16-HB-S) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C15430_STRADELLA-16-HB-S
|
EBV Elektronik | Stradella Series 4x4 Lens Array for Spot Lighting Square PMMA 49.5x49.5x7.5mm Clear Tray (Alt: C15430_STRADELLA-16-HB-S) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 7 Weeks, 0 Days | EBV - 3520 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 160 | 2880 |
|
$4.6000 / $4.9800 | Buy Now |