Part Details for C15427_FLORENTINA-1-SHD-60 by LEDIL
Overview of C15427_FLORENTINA-1-SHD-60 by LEDIL
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C15427_FLORENTINA-1-SHD-60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
711-1942-ND
|
DigiKey | LIGHT SHIELD BLACK Min Qty: 60 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.3242 | Buy Now |
DISTI #
C15427_FLORENTINA-
|
Avnet Americas | Lens Shade Square 17.62mm Height Black Box - Trays (Alt: C15427_FLORENTINA-) RoHS: Not Compliant Min Qty: 60 Package Multiple: 60 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$0.5330 / $0.7813 | Buy Now |
DISTI #
928-FLORENTINA15427
|
Mouser Electronics | LED Lighting Lenses Square Shade 0 Position RoHS: Compliant | 0 |
|
$1.1600 / $1.9900 | Order Now |
|
Future Electronics | FLORENTINA Series Square 39.7 x 39.7 x 17.62 mm Square Black Shade RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 Lead time: 6 Weeks Container: Tray | 3360Tray |
|
$1.3000 / $1.4400 | Buy Now |
DISTI #
C15427_FLORENTINA-1-SHD-60
|
Avnet Silica | Lens Shade Square 17.62mm Height Black Box (Alt: C15427_FLORENTINA-1-SHD-60) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C15427_FLORENTINA-1-SHD-60
|
EBV Elektronik | Lens Shade Square 17.62mm Height Black Box (Alt: C15427_FLORENTINA-1-SHD-60) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for C15427_FLORENTINA-1-SHD-60
C15427_FLORENTINA-1-SHD-60 CAD Models
C15427_FLORENTINA-1-SHD-60 Part Data Attributes:
|
C15427_FLORENTINA-1-SHD-60
LEDIL
Buy Now
|
Compare Parts:
C15427_FLORENTINA-1-SHD-60
LEDIL
|
Samacsys Manufacturer | LEDIL |