Part Details for C152PDX10 by National Electronics Inc
Overview of C152PDX10 by National Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C152PDX10
C152PDX10 CAD Models
C152PDX10 Part Data Attributes
|
C152PDX10
National Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
C152PDX10
National Electronics Inc
Silicon Controlled Rectifier, 114000mA I(T), 1400V V(DRM)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Critical Rate of Rise of Off-State Voltage-Min | 200 V/us | |
DC Gate Trigger Current-Max | 150 mA | |
DC Gate Trigger Voltage-Max | 2.5 V | |
Non-Repetitive Pk On-state Cur | 2200 A | |
On-State Voltage-Max | 1.9 V | |
On-state Current-Max | 114000 A | |
Operating Temperature-Max | 125 °C | |
Repetitive Peak Off-state Voltage | 1400 V | |
Surface Mount | NO | |
Trigger Device Type | SCR |