Part Details for C15217_STRADA-2X2-CAT-B by LEDIL
Overview of C15217_STRADA-2X2-CAT-B by LEDIL
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C15217_STRADA-2X2-CAT-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
711-1938-ND
|
DigiKey | LENS CLEAR ASYMMETRICAL SCREW Min Qty: 160 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.1194 | Buy Now |
DISTI #
C15217_STRADA-2X2-
|
Avnet Americas | Lens Square 2x2 POS Polymethyl Methacrylate 7.73mm Height Clear Box - Trays (Alt: C15217_STRADA-2X2-) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Container: Tray | 0 |
|
$0.9750 / $1.6563 | Buy Now |
DISTI #
928-STRADA15217
|
Mouser Electronics | LED Lighting Lenses Square Lens 4 Position RoHS: Compliant | 158 |
|
$1.8500 / $3.2100 | Buy Now |
|
Future Electronics | Ledil Lens C15217_STRADA-2X2-Ledil Lens CAT-B RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 160 Container: Tray | 0Tray |
|
$2.0800 / $2.2400 | Buy Now |
|
Future Electronics | Ledil Lens C15217_STRADA-2X2-Ledil Lens CAT-B RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 Container: Box | 0Box |
|
$1.9100 / $2.0200 | Buy Now |
DISTI #
C15217_STRADA-2X2-CAT-B
|
Avnet Silica | Lens Square 2x2 POS Polymethyl Methacrylate 7.73mm Height Clear Box (Alt: C15217_STRADA-2X2-CAT-B) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C15217_STRADA-2X2-CAT-B
|
EBV Elektronik | Lens Square 2x2 POS Polymethyl Methacrylate 7.73mm Height Clear Box (Alt: C15217_STRADA-2X2-CAT-B) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 7 Weeks, 0 Days | EBV - 4000 |
|
Buy Now | |
|
New Advantage Corporation | Ledil Lens C15217_STRADA-2X2-Ledil Lens CAT-B RoHS: Compliant Min Qty: 1 Package Multiple: 160 | 3200 |
|
$3.0000 / $3.2300 | Buy Now |
Part Details for C15217_STRADA-2X2-CAT-B
C15217_STRADA-2X2-CAT-B CAD Models
C15217_STRADA-2X2-CAT-B Part Data Attributes:
|
C15217_STRADA-2X2-CAT-B
LEDIL
Buy Now
|
Compare Parts:
C15217_STRADA-2X2-CAT-B
LEDIL
|
Samacsys Manufacturer | LEDIL |