Part Details for C15198_FLORENTINA-4X1-SHD-OPEN by LEDIL
Overview of C15198_FLORENTINA-4X1-SHD-OPEN by LEDIL
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TCTH022BE | Toshiba Electronic Devices & Storage Corporation | Over Temperature Detection IC / VDD=1.7~5.5V / IPTCO=10μA / IDD=11.3μA / Open-drain type / FLAG signal latch function | |
TCTH021BE | Toshiba Electronic Devices & Storage Corporation | Over Temperature Detection IC / VDD=1.7~5.5V / IPTCO=10μA / IDD=11.3μA / Open-drain type | |
TCTH012BE | Toshiba Electronic Devices & Storage Corporation | Over Temperature Detection IC / VDD=1.7~5.5V / IPTCO=1μA / IDD=1.8μA / Open-drain type / FLAG signal latch function |
Price & Stock for C15198_FLORENTINA-4X1-SHD-OPEN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
711-1937-ND
|
DigiKey | LENS RECT CLEAR SCREW Min Qty: 8 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.7928 / $4.2600 | Buy Now |
DISTI #
928-FLORENTINA15198
|
Mouser Electronics | LED Lighting Lenses Rectangle Shade 0 Position RoHS: Compliant | 0 |
|
$1.7900 / $4.0600 | Order Now |
|
Future Electronics | Ledil Lens C15198_FLORENTINA-4X1-SHD-OPEN RoHS: Compliant pbFree: Yes Min Qty: 72 Package Multiple: 8 Container: Tray | 0Tray |
|
$1.9800 / $2.2600 | Buy Now |
DISTI #
C15198_FLORENTINA-4X1-SHD-OPEN
|
Avnet Silica | Lens Shade Rectangle 4x1 POS Polycarbonate Black Box (Alt: C15198_FLORENTINA-4X1-SHD-OPEN) RoHS: Compliant Min Qty: 72 Package Multiple: 8 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C15198_FLORENTINA-4X1-SHD-OPEN
|
EBV Elektronik | Lens Shade Rectangle 4x1 POS Polycarbonate Black Box (Alt: C15198_FLORENTINA-4X1-SHD-OPEN) RoHS: Compliant Min Qty: 72 Package Multiple: 8 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for C15198_FLORENTINA-4X1-SHD-OPEN
C15198_FLORENTINA-4X1-SHD-OPEN CAD Models
C15198_FLORENTINA-4X1-SHD-OPEN Part Data Attributes
|
C15198_FLORENTINA-4X1-SHD-OPEN
LEDIL
Buy Now
|
Compare Parts:
C15198_FLORENTINA-4X1-SHD-OPEN
LEDIL
|
Samacsys Manufacturer | LEDIL |