Part Details for C15021_STRADA-2X2-SCL by LEDIL
Overview of C15021_STRADA-2X2-SCL by LEDIL
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for C15021_STRADA-2X2-SCL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
711-1932-ND
|
DigiKey | LENS CLEAR SCREW Min Qty: 160 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.4147 | Buy Now |
DISTI #
C15021_STRADA-2X2-
|
Avnet Americas | Rectangle Lens for XB-H LEDs Clear PMMA - Trays (Alt: C15021_STRADA-2X2-) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Container: Tray | 0 |
|
$0.9750 / $1.6563 | Buy Now |
DISTI #
928-15021STRADA22SCL
|
Mouser Electronics | LED Lighting Lenses Lens square 50mm(D)7.8mm(H) RoHS: Compliant | 0 |
|
$1.8100 / $4.1700 | Order Now |
|
Future Electronics | STRADA Series 4 Position 50 x 50 x 7.8mm Clear Asymmetric Beam Streetlight Optic RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 Container: Tray | 0Tray |
|
$1.9100 / $2.0200 | Buy Now |
|
Future Electronics | STRADA Series 4 Position 50 x 50 x 7.8mm Clear Asymmetric Beam Streetlight Optic RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 15 Container: Box | 0Box |
|
$2.3700 / $2.6800 | Buy Now |
DISTI #
C15021_STRADA-2X2-
|
Avnet Americas | Rectangle Lens for XB-H LEDs Clear PMMA - Trays (Alt: C15021_STRADA-2X2-) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Container: Tray | 0 |
|
$0.9750 / $1.6563 | Buy Now |
DISTI #
C15021
|
TME | LED lens, square, transparent, H: 7.8mm, Body dim: 50x50mm Min Qty: 1 | 23 |
|
$1.8100 / $2.6100 | Buy Now |
DISTI #
C15021_STRADA-2X2-SCL
|
Avnet Silica | Rectangle Lens for XB-H LEDs Clear PMMA (Alt: C15021_STRADA-2X2-SCL) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 7 Weeks, 0 Days | Silica - 960 |
|
Buy Now | |
DISTI #
C15021_STRADA-2X2-SCL
|
EBV Elektronik | Rectangle Lens for XB-H LEDs Clear PMMA (Alt: C15021_STRADA-2X2-SCL) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 7 Weeks, 0 Days | EBV - 165280 |
|
Buy Now | |
|
New Advantage Corporation | Lens - square - 4 Pos - 50mm (D) - 7,8mm(H) RoHS: Compliant Min Qty: 1 Package Multiple: 160 | 929 |
|
$1.7200 / $1.8500 | Buy Now |