-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rocker Switch, SPST, On-off, Momentary, 10A, 24VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C1501ALBB by Bulgin is a Rocker Switch.
Rocker Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
708-2447-ND
|
DigiKey | SWITCH ROCKER SPST-NO 16A 250V Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
1471 In Stock |
|
$5.8449 / $9.1100 | Buy Now |
DISTI #
167-C1501ALBB
|
Mouser Electronics | Rocker Switches SPST Rocker Switch RoHS: Compliant | 988 |
|
$5.7500 / $8.2100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.0900 / $13.9400 | Buy Now |
DISTI #
84387328
|
Verical | Switch Rocker (ON) OFF SPST Quick Connect Curved Rocker 20A 250VAC 28VDC RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2150 | Americas - 250 |
|
$7.2410 / $10.4910 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1501ALBB
Bulgin
Buy Now
Datasheet
|
Compare Parts:
C1501ALBB
Bulgin
Rocker Switch, SPST, On-off, Momentary, 10A, 24VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | Bulgin | |
Actuator Color | BLACK | |
Actuator Finish | MATTE | |
Actuator Length | 0.299 inch | |
Actuator Material | POLYCARBONATE | |
Actuator Type | ROCKER | |
Body Color | BLACK | |
Center Contact Material | SILVER ALLOY | |
Contact (AC) Max Power Rating R Load | 0.5HP@125VAC | |
Contact (AC) Max Rating R Load | 16A@250VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@24VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 24 V | |
End Contact Material | SILVER ALLOY | |
Insulation Resistance | 20000000 Ω | |
Insulator Material | NYLON | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.358 inch | |
Termination Type | QUICK CONNECT |