Part Details for C1500WRBB-B by Bulgin
Overview of C1500WRBB-B by Bulgin
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1500WRBB-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1091-1162-ND
|
DigiKey | SWITCH ROCKER SPST 16A 250V Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
118 In Stock |
|
$5.7090 / $7.2100 | Buy Now |
DISTI #
167-C1500WRBB-B
|
Mouser Electronics | Rocker Switches SPST Rocker Switch, Splash proof RoHS: Compliant | 62 |
|
$5.9100 / $7.2100 | Buy Now |
Part Details for C1500WRBB-B
C1500WRBB-B CAD Models
C1500WRBB-B Part Data Attributes:
|
C1500WRBB-B
Bulgin
Buy Now
|
Compare Parts:
C1500WRBB-B
Bulgin
|
Samacsys Manufacturer | Bulgin |