Part Details for C1500VQASG by Arcolectric
Overview of C1500VQASG by Arcolectric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1500VQASG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06WX0608
|
Newark | Rocker Switch, Spst, Off-On, Black, Panel, 20 A, 250 V Rohs Compliant: Yes |Arcolectric (Bulgin Limited) C1500VQASG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 469 |
|
$1.9300 / $2.3600 | Buy Now |
Part Details for C1500VQASG
C1500VQASG CAD Models
C1500VQASG Part Data Attributes:
|
C1500VQASG
Arcolectric
Buy Now
Datasheet
|
Compare Parts:
C1500VQASG
Arcolectric
Rocker Switch, SPST, Latched, Quick Connect Terminal, Curved Rocker Actuator, Panel Mount,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ARCOLECTRIC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Type | CURVED ROCKER | |
Body Height | 25.3 mm | |
Contact (AC) Max Rating R Load | 16A@250VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Voltage(AC)-Max | 250 V | |
Mounting Feature | PANEL MOUNT | |
Sealing | IP65 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | ROCKER SWITCH | |
Termination Type | QUICK CONNECT |