Part Details for C1500K5R0 by Ohmite Mfg Co
Overview of C1500K5R0 by Ohmite Mfg Co
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1500K5R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 20 |
|
$152.3160 / $180.0000 | Buy Now |
|
Quest Components | 16 |
|
$195.0000 / $225.0000 | Buy Now |
Part Details for C1500K5R0
C1500K5R0 CAD Models
C1500K5R0 Part Data Attributes:
|
C1500K5R0
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
C1500K5R0
Ohmite Mfg Co
Resistor, Wire Wound, 5ohm, 10% +/-Tol, 400ppm/Cel,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | unknown | |
Construction | Vitreous Enamelled | |
Package Diameter | 63.5 mm | |
Package Length | 508 mm | |
Package Style | Chassis Mount | |
Rated Power Dissipation (P) | 1500 W | |
Resistance | 5 Ω | |
Series | 280 | |
Technology | WIRE WOUND | |
Temperature Coefficient | 400 ppm/°C | |
Tolerance | 10% |