Part Details for C1500K12R by Ohmite Mfg Co
Overview of C1500K12R by Ohmite Mfg Co
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1500K12R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ7420
|
Newark | Ohmite Manufacturing |Ohmite C1500K12R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$388.5800 / $425.8500 | Buy Now |
DISTI #
2266-C1500K12R-ND
|
DigiKey | C1500K12R Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$444.4000 | Buy Now |
|
Onlinecomponents.com |
1 Partner Stock |
|
$437.7400 / $472.1400 | Buy Now | |
DISTI #
Ohmite Mfg. C1500K12R
|
PEI Genesis | Resistor Wire Wound 12ohm | 1 |
|
Buy Now | |
|
Master Electronics |
1 Partner Stock |
|
$437.7400 / $472.1400 | Buy Now |
Part Details for C1500K12R
C1500K12R CAD Models
C1500K12R Part Data Attributes:
|
C1500K12R
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
C1500K12R
Ohmite Mfg Co
Resistor, Wire Wound, 12ohm, 10% +/-Tol, -400,400ppm/Cel,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Vitreous Enamelled | |
Package Diameter | 63.5 mm | |
Package Length | 508 mm | |
Package Style | Chassis Mount | |
Rated Power Dissipation (P) | 1500 W | |
Resistance | 12 Ω | |
Series | 280 | |
Technology | WIRE WOUND | |
Temperature Coefficient | 400 ppm/°C | |
Tolerance | 10% |