Part Details for C1500BLAAA by Bulgin
Overview of C1500BLAAA by Bulgin
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1500BLAAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
708-3030-ND
|
DigiKey | SWITCH ROCKER SPST 20A 250V Min Qty: 1 Lead time: 20 Weeks Container: - | Temporarily Out of Stock |
|
$1.4071 / $2.1500 | Buy Now |
DISTI #
167-C1500BLAAA
|
Mouser Electronics | Rocker Switches C1500BLY T.BLK 1 EN0602A WHITE RoHS: Compliant | 793 |
|
$1.2600 / $2.1500 | Buy Now |
DISTI #
C1500BLAAA
|
TME | ROCKER, SPST, Pos: 2, OFF-ON, 16A/250VAC, 30x11mm Min Qty: 1 | 19 |
|
$2.9700 / $3.5600 | Buy Now |