Part Details for C1500ABWW by Bulgin
Overview of C1500ABWW by Bulgin
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1500ABWW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-C1500ABWW-ND
|
DigiKey | SWITCH ROCKER SPST 16A 250V Min Qty: 25 Lead time: 22 Weeks Container: Tray MARKETPLACE PRODUCT |
700 In Stock |
|
$2.6400 / $3.0100 | Buy Now |
DISTI #
C1500ABWW-ND
|
DigiKey | SWITCH ROCKER SPST 16A 250V Min Qty: 25 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.7327 | Buy Now |
DISTI #
167-C1500ABWW
|
Mouser Electronics | Rocker Switches SPST Rocker Switch RoHS: Compliant | 0 |
|
$2.7100 / $2.7200 | Order Now |
Part Details for C1500ABWW
C1500ABWW CAD Models
C1500ABWW Part Data Attributes:
|
C1500ABWW
Bulgin
Buy Now
Datasheet
|
Compare Parts:
C1500ABWW
Bulgin
Rocker Switch, SPST, On-off, 10A, 14VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN COMPONENTS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Color | WHITE | |
Actuator Finish | MATTE | |
Actuator Length | 0.299 inch | |
Actuator Material | POLYCARBONATE | |
Actuator Type | ROCKER | |
Body Color | WHITE | |
Center Contact Material | SILVER ALLOY | |
Contact (AC) Max Power Rating R Load | 0.5HP@125VAC | |
Contact (AC) Max Rating R Load | 16A@250VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@14VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 14 V | |
End Contact Material | SILVER ALLOY | |
Insulation Resistance | 20000000 Ω | |
Insulator Material | NYLON | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.358 inch | |
Termination Type | QUICK CONNECT |