Part Details for C1500ABAAB by Bulgin
Overview of C1500ABAAB by Bulgin
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1500ABAAB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AJ1931
|
Newark | Rocker Switch, On-Off, Spst, Non Illum Rohs Compliant: Yes |Bulgin Limited C1500ABAAB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 990 |
|
$1.0000 / $1.6200 | Buy Now |
DISTI #
167-C1500ABAAB
|
Mouser Electronics | Rocker Switches C1500ABY T.BLACK | 0 |
|
$0.9890 / $1.0100 | Order Now |
DISTI #
C1500ABAAB
|
Avnet Abacus | Rocker Switch ON OFF SPST Quick Connect Rocker 16A 250VAC 14VDC (Alt: C1500ABAAB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |