Part Details for C1500AAAAA by Bulgin
Overview of C1500AAAAA by Bulgin
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1500AAAAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AJ1930
|
Newark | Rocker Switch, On-Off, Spst, Non Illum Rohs Compliant: Yes |Bulgin Limited C1500AAAAA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8190 / $1.4100 | Buy Now |
DISTI #
708-3028-ND
|
DigiKey | SWITCH ROCKER SPST 20A 250V Min Qty: 1 Lead time: 20 Weeks Container: - |
479 In Stock |
|
$0.7999 / $1.2200 | Buy Now |
DISTI #
167-C1500AAAAA
|
Mouser Electronics | Rocker Switches C1500AAY T.BLK 1 RoHS: Compliant | 0 |
|
$0.7990 / $1.2200 | Order Now |
DISTI #
C1500AAAAA
|
TME | ROCKER, 16A/250VAC, Leads: connectors 6,3x0,8mm Min Qty: 1 | 62 |
|
$1.1600 / $1.7100 | Buy Now |
Part Details for C1500AAAAA
C1500AAAAA CAD Models
C1500AAAAA Part Data Attributes:
|
C1500AAAAA
Bulgin
Buy Now
|
Compare Parts:
C1500AAAAA
Bulgin
|
Samacsys Manufacturer | Bulgin |