Part Details for C14N32P-A3 by CUI Devices
Overview of C14N32P-A3 by CUI Devices
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C14N32P-A3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-C14N32P-A3
|
Mouser Electronics | Encoders 5V 20mA 0.5mm holes w/o Detent w/switch RoHS: Compliant | 0 |
|
$21.5900 | Order Now |