Part Details for C14M50 by Eaton Bussmann
Overview of C14M50 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C14M50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08R5574
|
Newark | Industrial/Power Fuse, 400 V, 50 A, Gg, 14Mm X 51Mm, 0.55" X 2" Rohs Compliant: Na |Eaton Bussmann C14M50 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$5.5700 / $44.2800 | Buy Now |
DISTI #
19K5118
|
Newark | Cylindrical Fuse 14 X 51 50A Am 400V Ac |Eaton Bussmann C14M50 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.7000 / $29.1900 | Buy Now |
DISTI #
71420264
|
RS | Fuse, CYLINDRICAL FUSE 14 X 51 50A AM 400V AC | Bussmann by Eaton C14M50 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$42.0100 / $44.2200 | RFQ |
DISTI #
000000000001187697
|
Sager | Specialty Fuses C14M50 Min Qty: 10 | 0 |
|
$29.9400 / $33.2600 | Buy Now |