Part Details for C14M2S by Eaton Corporation
Overview of C14M2S by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for C14M2S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C14M2S
|
Avnet Americas | Fuse Link 2A 500V Cartridge Holder - Bulk (Alt: C14M2S) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$114.6420 / $123.3270 | Buy Now |
DISTI #
504-C14M2S
|
Mouser Electronics | Specialty Fuses 14X51 2A/STR CYL AM 14 RoHS: Compliant | 0 |
|
$119.9200 / $128.6100 | Order Now |
Part Details for C14M2S
C14M2S CAD Models
C14M2S Part Data Attributes
|
C14M2S
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
C14M2S
Eaton Corporation
Electric Fuse, 2A, 500VAC, 500VDC, 120000A (IR), Inline/holder
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
Body Height | 51 mm | |
Body Length or Diameter | 14 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 120000 A | |
Rated Current | 2 A | |
Rated Voltage(AC) | 500 V | |
Rated Voltage(DC) | 500 V | |
Reference Standard | IEC | |
Surface Mount | NO | |
Terminal Shape | END CAP |