Part Details for C14G50 by Eaton Bussmann
Overview of C14G50 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C14G50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08R5569
|
Newark | Industrial/Power Fuse, Class Gg/Gl, 400 V, 50 A, Gg, 14Mm X 51Mm, 0.55" X 2" Rohs Compliant: Na |Eaton Bussmann C14G50 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 145 |
|
$1.8800 / $2.1400 | Buy Now |
DISTI #
70426135
|
RS | Fuse gG IEC 60269 14x51mm, 400Vac, 50A | Bussmann by Eaton C14G50 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 20 |
|
$1.7300 / $2.1600 | Buy Now |
DISTI #
C14G50
|
TME | Fuse: fuse, gG, 50A, 400VAC, cylindrical Min Qty: 1 | 20 |
|
$2.2300 / $2.7600 | Buy Now |
DISTI #
000000000001187685
|
Sager | Specialty Fuses C14G50 Min Qty: 10 | 0 |
|
$25.2800 / $28.0800 | Buy Now |