Part Details for C14G1 by Eaton Corporation
Overview of C14G1 by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for C14G1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C14G1
|
Avnet Americas | Fuse Link 1A 690V Cartridge Holder - Bulk (Alt: C14G1) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$25.4080 / $28.1870 | Buy Now |
DISTI #
504-C14G1
|
Mouser Electronics | Specialty Fuses CYL GG14X51 1A RoHS: Compliant | 0 |
|
$27.2900 / $42.1800 | Order Now |
Part Details for C14G1
C14G1 CAD Models
C14G1 Part Data Attributes
|
C14G1
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
C14G1
Eaton Corporation
Electric Fuse, 1A, 690VAC, 690VDC, 80000A (IR), Inline/holder
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Eaton | |
Body Height | 51 mm | |
Body Length or Diameter | 14 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 80000 A | |
Rated Current | 1 A | |
Rated Voltage(AC) | 690 V | |
Rated Voltage(DC) | 690 V | |
Reference Standard | IEC | |
Surface Mount | NO | |
Terminal Shape | END CAP |