Part Details for C147T by Digitron Semiconductors
Overview of C147T by Digitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for C147T
C147T CAD Models
C147T Part Data Attributes
|
C147T
Digitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
C147T
Digitron Semiconductors
Silicon Controlled Rectifier; Max Peak Repetitive Reverse Voltage: 900; Max TMS Bridge Input Voltage: 40; Max DC Reverse Voltage: 8; Capacitance: 250; Package: TO-65
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIGITRON SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
Case Connection | ANODE | |
Circuit Commutated Turn-off Time-Nom | 125 µs | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 200 V/us | |
DC Gate Trigger Current-Max | 150 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
Holding Current-Max | 250 mA | |
JEDEC-95 Code | TO-65 | |
JESD-30 Code | O-MUPM-D2 | |
JESD-609 Code | e0 | |
Non-Repetitive Pk On-state Cur | 1000 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
RMS On-state Current-Max | 63 A | |
Repetitive Peak Off-state Leakage Current-Max | 8 µA | |
Repetitive Peak Off-state Voltage | 900 V | |
Repetitive Peak Reverse Voltage | 900 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Trigger Device Type | SCR |