Part Details for C14724_HB-2X2-WWW by LEDIL
Results Overview of C14724_HB-2X2-WWW by LEDIL
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C14724_HB-2X2-WWW Information
C14724_HB-2X2-WWW by LEDIL is a Fiber Optic Transceiver.
Fiber Optic Transceivers are under the broader part category of Fiber Optics.
Fiber optics are thin glass strands used to transmit light signals over long distances, enabling high-speed data transfer. There are two main types—single mode and multimode fibers. Read more about Fiber Optics on our Fiber Optics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LBEE5XV2BZ-883 | Murata Manufacturing Co Ltd | Shielded Small Wi-Fi® 11a/b/g/n/ac/ax 2x2 MIMO + Bluetooth® 5.2 Module - CCATS N/A(self classification) | |
LBEE5ZZ2XS-846 | Murata Manufacturing Co Ltd | Shielded Small Wi-Fi® 11a/b/g/n/ac/ax 2x2 MIMO + Bluetooth® 5.3 Module - CCATS N/A(self classification) | |
ISL80031FRZ-T | Renesas Electronics Corporation | 3A Synchronous Buck Converter in 2x2 DFN Package |
Price & Stock for C14724_HB-2X2-WWW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y6708
|
Newark | Lens Array Rectang 4 Pos 50X50Mm(D) 10Mm/ Foam Tray Rohs Compliant: Yes |Ledil C14724_HB-2X2-WWW RoHS: Compliant Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7900 / $2.2000 | Buy Now |
DISTI #
711-1924-ND
|
DigiKey | LENS CLR 82-106DEG ADH TAPE SCR Min Qty: 160 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.3279 | Buy Now |
DISTI #
C14724_HB-2X2-WWW
|
Avnet Americas | Rectangle Lens Array for Oslon Square PC, Oslon SSL 80, LUXEON M LED - Trays (Alt: C14724_HB-2X2-WWW... more RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$1.0005 / $1.3462 | Buy Now |
DISTI #
928-14724HB2X2WWW
|
Mouser Electronics | LED Lenses & Assemblies Lens array rectangle 50x50mm(D)10mm(H) RoHS: Compliant | 597 |
|
$1.9900 / $2.4100 | Buy Now |
|
Future Electronics | High Bay Series 50 x 50 x 9.79 mm Rectangular 4 Position Optic Lens RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Container: Tray |
9 Tray |
|
$1.6400 / $1.7400 | Buy Now |
DISTI #
C14724
|
TME | LED lens, square, transparent, H: 10mm, Body dim: 50x50mm Min Qty: 1 | 0 |
|
$1.7200 / $2.4800 | RFQ |
DISTI #
C14724_HB-2X2-WWW
|
IBS Electronics | C14724_HB-2X2-WWW by LEDIL is a rectangular 4-position optic lens, 50x50x9.79 mm, designed for high ... more Min Qty: 160 Package Multiple: 1 | 15680 |
|
$1.1172 / $1.2103 | Buy Now |
DISTI #
C14724_HB-2X2-WWW
|
Avnet Silica | Rectangle Lens Array for Oslon Square PC Oslon SSL 80 LUXEON M LED (Alt: C14724_HB-2X2-WWW) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 7 Weeks, 0 Days | Silica - 1760 |
|
Buy Now | |
DISTI #
C14724_HB-2X2-WWW
|
EBV Elektronik | Rectangle Lens Array for Oslon Square PC Oslon SSL 80 LUXEON M LED (Alt: C14724_HB-2X2-WWW) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 7 Weeks, 0 Days | EBV - 12800 |
|
Buy Now | |
|
New Advantage Corporation | High Bay Series 50 x 50 x 9.79 mm Rectangular 4 Position Optic Lens RoHS: Compliant Min Qty: 1 Package Multiple: 160 | 12480 |
|
$1.2100 / $1.3000 | Buy Now |
Part Details for C14724_HB-2X2-WWW
C14724_HB-2X2-WWW CAD Models
C14724_HB-2X2-WWW Part Data Attributes
|
C14724_HB-2X2-WWW
LEDIL
Buy Now
|
Compare Parts:
C14724_HB-2X2-WWW
LEDIL
Select a part to compare: |
Samacsys Manufacturer | LEDIL |