Part Details for C146R8JL by TE Connectivity
Results Overview of C146R8JL by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C146R8JL Information
C146R8JL by TE Connectivity is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for C146R8JL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R4213
|
Newark | C14 6R8 5% (Loose) |Cgs Te Connectivity C146R8JL RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0400 / $2.5100 | Buy Now |
DISTI #
A129393-ND
|
DigiKey | RES 6.8 OHM 5% 14W AXIAL Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
2462 In Stock |
|
$1.7922 / $4.2600 | Buy Now |
DISTI #
279-C146R8JL
|
Mouser Electronics | Wirewound Resistors - Through Hole C14 6R8 5% (LOOSE) RoHS: Compliant | 265 |
|
$1.7900 / $4.2600 | Buy Now |
|
TE Connectivity | C14 6R8 5% (LOOSE) Resistance Value: 6.8 Ω Resistor Type: Power Resistor Element Type: Wire Wound Po... more RoHS: Compliant Min Qty: 1 | 2462 |
|
$7.0000 / $8.4000 | Buy Now |
|
Onlinecomponents.com | Res Wirewound 6.8 Ohm 5% 14W ±90ppm/°C Conformal AXL Loose Pack RoHS: Compliant |
400 In Stock |
|
$1.9700 / $2.8700 | Buy Now |
DISTI #
4-1623774-0
|
Avnet Abacus | Resistor 68 Ohm 5 14 W Axial Leaded Wirewound High Power (Alt: 4-1623774-0) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Wirewound 6.8 Ohm 5% 14W ±90ppm/°C Conformal AXL Loose Pack RoHS: Compliant |
400 In Stock |
|
$1.9700 / $2.8700 | Buy Now |
Part Details for C146R8JL
C146R8JL CAD Models
C146R8JL Part Data Attributes
|
C146R8JL
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
C146R8JL
TE Connectivity
Fixed Resistor, Wire Wound, 14W, 6.8ohm, 650V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | BULK, TRAY | |
Physical Dimension | 53.3mm x 8.5mm | |
Rated Power Dissipation (P) | 14 W | |
Resistance | 6.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 90 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 650 V |