Part Details for C14621R0066568 by Amphenol Corporation
Overview of C14621R0066568 by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for C14621R0066568
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C14621R0066568
|
Avnet Americas | Top Entry High Profile Hood with Single Lever for heavymate Series Heavy Duty Rectangular Connectors - Boxed Product (Development Kits) (Alt: C14621R0066568) RoHS: Not Compliant Min Qty: 50 Package Multiple: 10 Container: Box | 0 |
|
$11.4234 | Buy Now |
DISTI #
C146-21R0066568
|
TME | Enclosure: for HDC connectors, C146,heavy|mate, size E6, high Min Qty: 1 | 20 |
|
$7.7300 / $10.9800 | Buy Now |
DISTI #
C14621R0066568
|
Avnet Abacus | Top Entry High Profile Hood with Single Lever for heavymate Series Heavy Duty Rectangular Connectors (Alt: C14621R0066568) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C14621R0066568
|
Avnet Asia | Top Entry High Profile Hood with Single Lever for heavymate Series Heavy Duty Rectangular Connectors (Alt: C14621R0066568) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 21 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for C14621R0066568
C14621R0066568 CAD Models
C14621R0066568 Part Data Attributes
|
C14621R0066568
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
C14621R0066568
Amphenol Corporation
Connector Accessory,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Assembly Item Name | HOOD | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | POLYAMIDE | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C |