Part Details for C14610G0256012 by Amphenol Corporation
Overview of C14610G0256012 by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C14610G0256012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C14610G0256012
|
Avnet Americas | Single Top Entry Hood for heavymate Series Heavy Duty Rectangular Connectors - Boxed Product (Development Kits) (Alt: C14610G0256012) Min Qty: 35 Package Multiple: 35 Container: Box | 0 |
|
$14.2213 | Buy Now |
DISTI #
C14610G0256012-AMP
|
TME | C14610G0256012 Min Qty: 2 | 35 |
|
$20.9358 / $32.9253 | Buy Now |
DISTI #
C14610G0256012
|
Avnet Abacus | Housing (Alt: C14610G0256012) RoHS: Compliant Min Qty: 35 Package Multiple: 35 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S116738024358
|
Chip1Stop | Heavy Duty Connector RoHS: Compliant | 35 |
|
$21.0000 / $31.7000 | Buy Now |
Part Details for C14610G0256012
C14610G0256012 CAD Models
C14610G0256012 Part Data Attributes
|
C14610G0256012
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
C14610G0256012
Amphenol Corporation
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Assembly Item Name | HOOD | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Used With | RECTANGULAR CONNECTORS |