Part Details for C14610G0245018 by Amphenol Corporation
Results Overview of C14610G0245018 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C14610G0245018
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C14610G0245018
|
Avnet Americas | Single Side Entry Hood with Double Lever and Stud for heavymate Series Heavy Duty Rectangular Connec... more RoHS: Compliant Min Qty: 45 Package Multiple: 45 Lead time: 28 Weeks, 0 Days Container: Box | 0 |
|
$15.3484 / $17.4168 | Buy Now |
DISTI #
C146-10G0245018
|
TME | Enclosure: for HDC connectors, C146,heavy|mate, size E24, high Min Qty: 1 | 61 |
|
$9.5600 / $12.2900 | Buy Now |
DISTI #
C14610G0245018
|
Avnet Abacus | Housing (Alt: C14610G0245018) RoHS: Compliant Min Qty: 30 Package Multiple: 15 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for C14610G0245018
C14610G0245018 CAD Models
C14610G0245018 Part Data Attributes
|
C14610G0245018
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
C14610G0245018
Amphenol Corporation
Connector Accessory
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 28 Weeks | |
Assembly Item Name | HOUSING | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | POLYBUTYLENE TEREPHTHALATE | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Used With | RECTANGULAR CONNECTORS |