Part Details for C14610B01760015 by Amphenol Corporation
Overview of C14610B01760015 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for C14610B01760015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C14610B01760015
|
Avnet Americas | Rectangular Insert Socket 17 Position Polyamide Crimp Cable Mount - Boxed Product (Development Kits) (Alt: C14610B01760015) Min Qty: 100 Package Multiple: 100 Container: Box | 0 |
|
RFQ | |
DISTI #
523-C14610B01760015
|
Mouser Electronics | Heavy Duty Power Connectors Socket module 17 pole RoHS: Compliant | 0 |
|
$3.0000 / $4.8000 | Order Now |
DISTI #
C146-10B01760015
|
TME | Connector: HDC, module, female, C146,heavy|mate F, PIN: 17, 160V Min Qty: 1 | 0 |
|
$2.5200 / $3.2300 | RFQ |