Part Details for C14610A0155002 by Amphenol Corporation
Overview of C14610A0155002 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for C14610A0155002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C14610A0155002
|
Avnet Americas | Rectangular Insert PIN 15+PE Position A10 Size PC (Polycarbonate) Crimp Cable Mount - Boxed Product (Development Kits) (Alt: C14610A0155002) Min Qty: 10 Package Multiple: 10 Container: Box | 0 |
|
$7.3875 / $10.7415 | Buy Now |
DISTI #
C146-10A0155002
|
TME | Connector: HDC, contact insert, male, C146,heavy|mate D, PIN: 15 Min Qty: 1 | 1 |
|
$6.5300 / $8.3900 | Buy Now |
DISTI #
C14610A0155002
|
Avnet Abacus | Pin Insert 15 way (Alt: C14610A0155002) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for C14610A0155002
C14610A0155002 CAD Models
C14610A0155002 Part Data Attributes:
|
C14610A0155002
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
C14610A0155002
Amphenol Corporation
Rectangular Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Connector Type | RECTANGULAR CONNECTOR | |
DIN Conformance | YES | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE |