Part Details for C146-10B012-500-15 by Amphenol Tuchel
Overview of C146-10B012-500-15 by Amphenol Tuchel
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C146-10B012-500-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Socket Module For Turned Contacts - 12 Contacts - 250V - 10A - 0.14 to 4.0mm² (20 to 12 AWG) - Black. RoHS: Compliant |
248 Partner Stock |
|
$1.9700 / $8.2800 | Buy Now |
DISTI #
Amphenol Tuchel C146-10B012-500-15
|
PEI Genesis | FEMALE MODELE 12 POLE | 248 |
|
Buy Now | |
|
Master Electronics | Socket Module For Turned Contacts - 12 Contacts - 250V - 10A - 0.14 to 4.0mm² (20 to 12 AWG) - Black. RoHS: Compliant |
248 Partner Stock |
|
$1.9700 / $8.2800 | Buy Now |