There are no models available for this part yet.
Overview of C146 30R003 804 4 by Amphenol Sine Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC1463R | Rochester Electronics LLC | MC1463 - Regulator, 1 Output, BIPolar, MBCY9 |
Price & Stock for C146 30R003 804 4 by Amphenol Sine Systems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
03H9808
|
Newark | Hood Metric/Rohs Compliant: Yes |Amphenol Sine/tuchel C146 30R003 804 4 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.1000 / $11.5100 | Buy Now | |
DISTI #
AMEC146 30R003 804 4
|
Heilind Electronics | HOOD METRIC | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
77363060
|
Verical | Hood 180° RoHS: Compliant Min Qty: 8 Package Multiple: 1 | Americas - 39 |
|
$6.7760 / $8.7500 | Buy Now | |
DISTI #
AMEC146 30R003 804 4
|
Interstate Connecting Components | HOOD METRIC | 0 |
|
Buy Now |