There are no models available for this part yet.
Overview of C146 21R016 650 4 by Amphenol Sine Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC1463R | Rochester Electronics LLC | MC1463 - Regulator, 1 Output, BIPolar, MBCY9 |
Price & Stock for C146 21R016 650 4 by Amphenol Sine Systems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
03H9737
|
Newark | Hood Metric /Box Rohs Compliant: Yes |Amphenol Sine/tuchel C146 21R016 650 4 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.6700 / $15.3000 | Buy Now | |
DISTI #
AMEC146 21R016 650 4
|
Heilind Electronics | HOOD METRIC | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
77580230
|
Verical | Hood 180° 16 Shell Size RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 26 |
|
$10.3460 / $13.2860 | Buy Now | |
DISTI #
AMEC146 21R016 650 4
|
Interstate Connecting Components | HOOD METRIC | 0 |
|
Buy Now |