There are no models available for this part yet.
Overview of C146 21R006 506 1 by Amphenol Sine Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for C146 21R006 506 1 by Amphenol Sine Systems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
03H9659
|
Newark | Hood, E6, Side Entry, Aluminium, Product Range:Heavy Mate Series, Cable Exit Angle:90°, Connector Body Material:Zinc Alloy Body, For Use With:C146 E6 Inserts & Bases, Locking Type:1 Lever, Rectangular Shell Size:E6 Rohs Compliant: Yes |Amphenol Sine/tuchel C146 21R006 506 1 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.4200 / $16.3000 | Buy Now | |
DISTI #
AMEC146 21R006 506 1
|
Heilind Electronics | HOOD METRIC | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
77367199
|
Verical | Hood 90° 6 Shell Size RoHS: Compliant Min Qty: 7 Package Multiple: 1 | Americas - 35 |
|
$8.7080 / $11.2000 | Buy Now | |
DISTI #
AMEC146 21R006 506 1
|
Interstate Connecting Components | HOOD METRIC | 0 |
|
Buy Now |