Part Details for C146 10B064 005 2 by Amphenol Sine Systems
Overview of C146 10B064 005 2 by Amphenol Sine Systems
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC1463R | Rochester Electronics LLC | MC1463 - Regulator, 1 Output, BIPolar, MBCY9 |
Price & Stock for C146 10B064 005 2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH1582
|
Newark | Socket Insert 64 Pin /Box Rohs Compliant: Yes |Amphenol Sine/tuchel C146 10B064 005 2 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.9300 / $19.0200 | Buy Now |
DISTI #
AMEC146 10B064 005 2
|
Heilind Electronics | SOCKET INSERT 64 PIN | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMEC146 10B064 005 2
|
Interstate Connecting Components | SOCKET INSERT 64 PIN | 0 |
|
Buy Now |
Part Details for C146 10B064 005 2
C146 10B064 005 2 CAD Models
C146 10B064 005 2 Part Data Attributes
|
C146 10B064 005 2
Amphenol Sine Systems
Buy Now
|
Compare Parts:
C146 10B064 005 2
Amphenol Sine Systems
|
Samacsys Manufacturer | Amphenol Sine Systems |