Part Details for C146 10B024 500 1 by Amphenol Industrial Operations
Overview of C146 10B024 500 1 by Amphenol Industrial Operations
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC1463R | Rochester Electronics LLC | MC1463 - Regulator, 1 Output, BIPolar, MBCY9 |
Price & Stock for C146 10B024 500 1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMMC146 10B024 500 1
|
Heilind Electronics | AMIC146 10B024 500 1 Socket Insert 24way | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMMC146 10B024 500 1
|
Interstate Connecting Components | AMIC146 10B024 500 1 Socket Insert 24way | 0 |
|
Buy Now |