There are no models available for this part yet.
Overview of C146 10A012 600 15 by Amphenol Sine Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for C146 10A012 600 15 by Amphenol Sine Systems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02AH1551
|
Newark | Male Modele 12 Pole /Box Rohs Compliant: Yes |Amphenol Sine/tuchel C146 10A012 600 15 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3400 / $2.9600 | Buy Now | |
DISTI #
889-C14610A01260015-ND
|
DigiKey | MALE MODELE 12 POLE Min Qty: 100 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.3532 | Buy Now | |
DISTI #
AMEC146 10A012 600 15
|
Heilind Electronics | STIFTMODUL 12-POLIG CRIMP, IP20 | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
AMEC146 10A012 600 15
|
Interstate Connecting Components | STIFTMODUL 12-POLIG CRIMP, IP20 | 0 |
|
Buy Now |