Part Details for C144-440C by TE Connectivity
Overview of C144-440C by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C144-440C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-C144-440C-ND
|
DigiKey | RF ANT 146/445MHZ WHIP STR 38" Min Qty: 6 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$81.5316 / $95.0183 | Buy Now |
DISTI #
C144-440C
|
Avnet Americas | WHIP,DB,144-148/440-450M - Bulk (Alt: C144-440C) Min Qty: 6 Package Multiple: 1 Container: Bulk | 20 Factory Stock |
|
$71.6201 / $86.1869 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 6 Package Multiple: 1 Lead time: 3 Weeks Container: Box | 0Box |
|
$74.0200 | Buy Now |
DISTI #
AMPC144-440C
|
Heilind Electronics | WHIP,DB,144-148/440-450M | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 20 Factory Stock |
|
$51.9200 / $99.7500 | Buy Now |
DISTI #
AMPC144-440C
|
Interstate Connecting Components | WHIP,DB,144-148/440-450M | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 20 Factory Stock |
|
$51.9200 / $99.7500 | Buy Now |