Part Details for C14305_STELLA-CLAMP-CXA15-18 by LEDIL
Overview of C14305_STELLA-CLAMP-CXA15-18 by LEDIL
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C14305_STELLA-CLAMP-CXA15-18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
711-1886-ND
|
DigiKey | BASE PART CLAMP RND 37MM 2MM HT Min Qty: 10 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6820 | Buy Now |
DISTI #
C14305_STELLA-CLAM
|
Avnet Americas | LED Array Base Part For STELLA Series LED - Bag (Alt: C14305_STELLA-CLAM) RoHS: Compliant Min Qty: 100 Package Multiple: 10 Container: Bag | 0 |
|
$0.2376 / $0.2772 | Buy Now |
DISTI #
928-C14305CXA1518
|
Mouser Electronics | LED Lighting Mounting Accessories base part round RoHS: Compliant | 66 |
|
$0.6440 / $0.9700 | Buy Now |
|
Future Electronics | STELLA Series 1 Position Ø 37 x 2 mm Round Beam Base / Socket RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 10 Container: Bulk | 0Bulk |
|
$0.6300 / $0.7550 | Buy Now |
|
Future Electronics | STELLA Series 1 Position Ø 37 x 2 mm Round Beam Base / Socket RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 10 Container: Bulk | 0Bulk |
|
$0.6700 / $0.8050 | Buy Now |
DISTI #
C14305_STELLA-CLAM
|
Avnet Americas | LED Array Base Part For STELLA Series LED - Bag (Alt: C14305_STELLA-CLAM) RoHS: Compliant Min Qty: 100 Package Multiple: 10 Container: Bag | 0 |
|
$0.2376 / $0.2772 | Buy Now |
DISTI #
C14305_STELLA-CLAMP-CXA15-18
|
Avnet Silica | LED Array Base Part For STELLA Series LED (Alt: C14305_STELLA-CLAMP-CXA15-18) RoHS: Compliant Min Qty: 100 Package Multiple: 10 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for C14305_STELLA-CLAMP-CXA15-18
C14305_STELLA-CLAMP-CXA15-18 CAD Models
C14305_STELLA-CLAMP-CXA15-18 Part Data Attributes:
|
C14305_STELLA-CLAMP-CXA15-18
LEDIL
Buy Now
|
Compare Parts:
C14305_STELLA-CLAMP-CXA15-18
LEDIL
|
Samacsys Manufacturer | LEDIL |