Part Details for C143 012A 96 S 1 by Amphenol Corporation
Overview of C143 012A 96 S 1 by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TCTH012AE | Toshiba Electronic Devices & Storage Corporation | Over Temperature Detection IC / VDD=1.7~5.5V / IPTCO=1μA / IDD=1.8μA / Push-pull type / FLAG signal latch function | |
HIP1012ACB | Renesas Electronics Corporation | Dual Power Distribution Controller, SOICN, /Tube | |
5962-89635012A | Renesas Electronics Corporation | Low Noise, High Performance Operational Amplifier, CLCC, /Tube |
Price & Stock for C143 012A 96 S 1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 50 |
|
RFQ |