Part Details for C14264-000 by TE Connectivity
Overview of C14264-000 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C14264-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RYCTXR40BW00-1208BI
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR40BW00-1208BI | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
RYCTXR40BW00-1208BI
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR40BW00-1208BI | 0 |
|
Buy Now |
Part Details for C14264-000
C14264-000 CAD Models
C14264-000 Part Data Attributes:
|
C14264-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
C14264-000
TE Connectivity
Connector Accessory, 0.875in Min Cable Dia, 1.4in Max Cable Dia, Nickel Aluminum Bronze
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Cable Entry-Max | 1.4 inch | |
Cable Entry-Min | 0.875 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | NICKEL ALUMINUM BRONZE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 260 °C | |
Operating Temperature-Min | -65 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |