Part Details for C141R0JL by TE Connectivity
Overview of C141R0JL by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C141R0JL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC3056
|
Newark | Res, 1R, 5%, 14W, Axial, Wirewound, Resistance:1Ohm, Product Range:C Series, Power Rating:14W, Resistance Tolerance:± 5%, Resistor Case Style:Axial Leaded, Voltage Rating:650V, Resistor Element Material:Wirewound, Temperature Rohs Compliant: Yes |Cgs Te Connectivity C141R0JL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 193 |
|
$1.8800 / $3.2200 | Buy Now |
DISTI #
16R4182
|
Newark | C14 1R0 5% (Loose) |Cgs Te Connectivity C141R0JL RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7700 / $2.1900 | Buy Now |
DISTI #
C141R0JL-ND
|
DigiKey | RES 1 OHM 5% 14W AXIAL Min Qty: 400 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5584 | Buy Now |
DISTI #
2-1623774-2
|
Avnet Americas | Resistor, 1 Ohm, ? 5%, 14 W, Axial Leaded, Wirewound, High Power - Tape and Reel (Alt: 2-1623774-2) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 22 Weeks, 5 Days Container: Reel | 0 |
|
$1.3963 / $1.9013 | Buy Now |
DISTI #
279-C141R0JL
|
Mouser Electronics | Wirewound Resistors - Through Hole C14 1R0 5% (LOOSE) RoHS: Compliant | 0 |
|
$2.0100 / $3.4400 | Order Now |
|
Onlinecomponents.com | C14 1R0 5% (LOOSE)<br/>Vitreous Coated Wirewound Power Resistors<br/>Fixed Resistor RoHS: Compliant |
200 Partner Stock |
|
$1.4600 / $1.9500 | Buy Now |
DISTI #
82743367
|
Verical | Res Wirewound 1 Ohm 5% 14W Conformal Coated AXL Loose/Tray Min Qty: 100 Package Multiple: 100 | Americas - 200 |
|
$1.9500 | Buy Now |
DISTI #
2-1623774-2
|
Avnet Abacus | Resistor, 1 Ohm, � 5%, 14 W, Axial Leaded, Wirewound, High Power (Alt: 2-1623774-2) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | C14 1R0 5% (LOOSE)<br/>Vitreous Coated Wirewound Power Resistors<br/>Fixed Resistor RoHS: Compliant |
200 Partner Stock |
|
$1.4600 / $1.9500 | Buy Now |
Part Details for C141R0JL
C141R0JL CAD Models
C141R0JL Part Data Attributes
|
C141R0JL
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
C141R0JL
TE Connectivity
Fixed Resistor, Wire Wound, 14W, 1ohm, 650V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | BULK, TRAY | |
Physical Dimension | 53.3mm x 8.5mm | |
Rated Power Dissipation (P) | 14 W | |
Resistance | 1 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 90 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 650 V |
Alternate Parts for C141R0JL
This table gives cross-reference parts and alternative options found for C141R0JL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C141R0JL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2-1623774-2 | TE Connectivity | $2.5416 | Fixed Resistor, Wire Wound, 14W, 1ohm, 650V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount | C141R0JL vs 2-1623774-2 |